The A05TJLB is a surface mount general purpose inductor with a nominal inductance of 0.0185uH and a maximum rated current of 4A. It operates over a temperature range of -40 to 140 degrees Celsius and has a self resonance frequency of 2500MHz. The inductor is not shielded and is designed for use in RF applications. It has a DC resistance of 0.0039 ohms and a minimum quality factor of 132 at the nominal inductance value.
Coilcraft A05TJLB technical specifications.
| Max Operating Temperature | 140 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4.45 |
| Tolerance | 5 |
| Package Width | 3.94 |
| Package Height | 3.15 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0185 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.0039 |
| Rated Current-Max | 4 |
| Test Frequency | 150 |
| Self Resonance Frequency | 2500 |
| Quality Factor-Min (at L-nom) | 132 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft A05TJLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.