The A05TJTC is a 0.0185uH wirewound air core inductor with a tolerance of 5% and a maximum DC current of 4A. It has a maximum DC resistance of 0.0039 ohms and a minimum quality factor of 132. The inductor is designed to operate over a temperature range of -40 to 125 degrees Celsius.
Coilcraft A05TJTC technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.0185uH |
| Tolerance | 5% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 4A |
| Max DC Resistance | 0.0039Ohm |
| Minimum Quality Factor | 132 |
| Minimum Self Resonant Frequency | 2500MHz |
| Product Length | 3.94mm |
| Height | 3.15mm |
| Product Depth | 4.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft A05TJTC to view detailed technical specifications.
No datasheet is available for this part.