Coilcraft A9786-ALB technical specifications.
| Transformer Type | Planar Transformer |
| Primary Side Voltage | 36 to 75V |
| Secondary Side Voltage | 2.5V |
| Primary Configuration | Single |
| Secondary Configuration | Single+Auxilary |
| High Potential | 1100VDC |
| Mounting | Flange Mount |
| Lead Style | Screw Terminal |
| Number of Terminals | 12 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft A9786-ALB to view detailed technical specifications.
No datasheet is available for this part.