The AE235RAG19NFSZ is a 0402 RF chip inductor from Coilcraft, featuring a wirewound technology and ceramic core material. It has an inductance of 0.019uH with a tolerance of 1% and is tested at 250MHz. The inductor can handle a maximum DC current of 0.85A and has a maximum DC resistance of 0.145R. It also has a minimum quality factor of 61 and a minimum self resonant frequency of 2700MHz. The inductor is designed for surface mount applications and has a case size of 0402, with a product length of 1.09mm, height of 0.61mm, and product depth of 0.66mm. It operates within a temperature range of -55 to 125 degrees Celsius.
Coilcraft AE235RAG19NFSZ technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.019uH |
| Tolerance | 1% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.85A |
| Max DC Resistance | 0.145Ohm |
| Minimum Quality Factor | 61(Typ) |
| Minimum Self Resonant Frequency | 2700MHz |
| Case Size | 0402 |
| Product Length | 1.09mm |
| Height | 0.61mm |
| Product Depth | 0.66mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft AE235RAG19NFSZ to view detailed technical specifications.
No datasheet is available for this part.