The AE312RAA5N1JSZ is a 0.0051uH wirewound RF chip inductor with a 5% tolerance and a ceramic core material. It has a maximum DC current rating of 0.51A and a maximum DC resistance of 0.14 ohms. The inductor is designed for surface mount applications and has a case size of 0603. It operates over a temperature range of -55°C to 125°C.
Coilcraft AE312RAA5N1JSZ technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0051uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.51A |
| Max DC Resistance | 0.14Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | >5000MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.12mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft AE312RAA5N1JSZ to view detailed technical specifications.
No datasheet is available for this part.