The AE312RAA8N2GSN is a surface mount general purpose inductor with a nominal inductance of 0.0082uH. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The inductor is rated for a maximum current of 0.7A and has a DC resistance of 0.115 ohms. It is suitable for use in RF applications and is available in a 0704 package type.
Coilcraft AE312RAA8N2GSN technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1.8 |
| Tolerance | 2 |
| Package Width | 1.12 |
| Package Height | 1.02 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0082 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.115 |
| Rated Current-Max | 0.7 |
| Test Frequency | 250 |
| Self Resonance Frequency | 3880 |
| Quality Factor-Min (at L-nom) | 26 |
| Series | AE312RAA |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft AE312RAA8N2GSN to view detailed technical specifications.
No datasheet is available for this part.