Inductor RF Chip Unshielded Wirewound 0.0095uH 5% 250MHz 22Q-Factor Ceramic 0.7A 0.135Ohm DCR 0603 T/R
Coilcraft AE312RAA9N5JSN technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0095uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 0.135Ohm |
| Minimum Quality Factor | 22 |
| Minimum Self Resonant Frequency | 4100MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.12mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft AE312RAA9N5JSN to view detailed technical specifications.
No datasheet is available for this part.