The AE312RAA9N5JSZ is a 0.0095uH inductor from Coilcraft with a 5% tolerance and a wirewound technology. It features a ceramic core material and an unshielded protection style. The inductor has a maximum DC current rating of 0.7 and a maximum DC resistance of 0.135. It operates over a temperature range of -55 to 125 degrees Celsius.
Coilcraft AE312RAA9N5JSZ technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0095uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 0.135Ohm |
| Minimum Quality Factor | 22 |
| Minimum Self Resonant Frequency | 4100MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.12mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft AE312RAA9N5JSZ to view detailed technical specifications.
No datasheet is available for this part.