Coilcraft AE312RBAR22JAZ technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ceramic |
| Inductance | 0.22uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.16A |
| Max DC Resistance | 2.14Ohm |
| Minimum Quality Factor | 26 |
| Minimum Self Resonant Frequency | 1045MHz |
| Case Size | 0603 |
| Product Length | 2.06mm |
| Height | 1.25mm |
| Product Depth | 1.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilcraft AE312RBAR22JAZ to view detailed technical specifications.
No datasheet is available for this part.