Coilcraft AE312RBAR39JCZ technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ceramic |
| Inductance | 0.39uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.1A |
| Max DC Resistance | 4.14Ohm |
| Minimum Quality Factor | 27 |
| Minimum Self Resonant Frequency | 748MHz |
| Case Size | 0603 |
| Product Length | 2.06mm |
| Height | 1.25mm |
| Product Depth | 1.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft AE312RBAR39JCZ to view detailed technical specifications.
No datasheet is available for this part.