The AE360RAS12NGST is a wirewound inductor from Coilcraft with an inductance of 0.0123uH and a tolerance of 2%. It has a maximum DC current rating of 2.9A and a maximum DC resistance of 0.008R. The inductor is made with an air core and has a minimum quality factor of 75 and a minimum self resonant frequency of 3900M. It measures 2.08mm in product length, 1.5mm in height, and 2.08mm in product depth. The operating temperature range is from -55 to 125 degrees Celsius.
Coilcraft AE360RAS12NGST technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.0123uH |
| Tolerance | 2% |
| Inductance Test Frequency | 400MHz |
| Maximum DC Current | 2.9A |
| Max DC Resistance | 0.008Ohm |
| Minimum Quality Factor | 75 |
| Minimum Self Resonant Frequency | 3900MHz |
| Product Length | 2.08mm |
| Height | 1.5mm |
| Product Depth | 2.08mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilcraft AE360RAS12NGST to view detailed technical specifications.
No datasheet is available for this part.