This is a 0.0123uH inductor from Coilcraft, featuring a wirewound construction and air core material. It has a maximum DC current of 2.9A and a maximum DC resistance of 0.008 ohms. The inductor's quality factor is a minimum of 75, and its self-resonant frequency is a minimum of 3.9GHz. It measures 2.08mm in length, 1.5mm in height, and 2.08mm in depth. The operating temperature range is -55 to 125°C.
Coilcraft AE360RAS12NGTU technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.0123uH |
| Tolerance | 2% |
| Inductance Test Frequency | 400MHz |
| Maximum DC Current | 2.9A |
| Max DC Resistance | 0.008Ohm |
| Minimum Quality Factor | 75 |
| Minimum Self Resonant Frequency | 3900MHz |
| Product Length | 2.08mm |
| Height | 1.5mm |
| Product Depth | 2.08mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilcraft AE360RAS12NGTU to view detailed technical specifications.
No datasheet is available for this part.