The AE360RAS12NJLZ is a 0.0123uH inductor with a tolerance of 5% from Coilcraft. It features a wirewound construction with an air core and is designed for RF applications. The inductor has a maximum DC current rating of 2.9 and a maximum DC resistance of 0.008. It operates over a temperature range of -55 to 125 degrees Celsius.
Coilcraft AE360RAS12NJLZ technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.0123uH |
| Tolerance | 5% |
| Inductance Test Frequency | 400MHz |
| Maximum DC Current | 2.9A |
| Max DC Resistance | 0.008Ohm |
| Minimum Quality Factor | 75 |
| Minimum Self Resonant Frequency | 3900MHz |
| Product Length | 2.08mm |
| Height | 1.5mm |
| Product Depth | 2.08mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilcraft AE360RAS12NJLZ to view detailed technical specifications.
No datasheet is available for this part.