The AE360RAS12NJTU is a wirewound air core inductor from Coilcraft. It has a nominal inductance of 0.0123uH and a tolerance of 5%. The inductor can handle a maximum DC current of 2.9A and has a maximum DC resistance of 0.008R. It also has a minimum quality factor of 75 and a minimum self resonant frequency of 3900MHz. The inductor is designed for surface mount applications and has a product length, height, and product depth of 2.08, 1.5, and 2.08mm, respectively. It operates over a temperature range of -55 to 125 degrees Celsius.
Coilcraft AE360RAS12NJTU technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.0123uH |
| Tolerance | 5% |
| Inductance Test Frequency | 400MHz |
| Maximum DC Current | 2.9A |
| Max DC Resistance | 0.008Ohm |
| Minimum Quality Factor | 75 |
| Minimum Self Resonant Frequency | 3900MHz |
| Product Length | 2.08mm |
| Height | 1.5mm |
| Product Depth | 2.08mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilcraft AE360RAS12NJTU to view detailed technical specifications.
No datasheet is available for this part.