Coilcraft AE360RAS16NGSF technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.0157uH |
| Tolerance | 2% |
| Inductance Test Frequency | 400MHz |
| Maximum DC Current | 2.9A |
| Max DC Resistance | 0.009Ohm |
| Minimum Quality Factor | 75 |
| Minimum Self Resonant Frequency | 3600MHz |
| Product Length | 2.44mm |
| Height | 1.5mm |
| Product Depth | 2.08mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilcraft AE360RAS16NGSF to view detailed technical specifications.
No datasheet is available for this part.