The AE360RAS16NJTH is a surface mount inductor from Coilcraft with a wirewound air core design. It has an inductance of 0.0157uH and a tolerance of 5%. The inductor is rated for a maximum DC current of 2.9A and a maximum DC resistance of 0.009 ohms. It operates over a temperature range of -55 to 125 degrees Celsius. The inductor is suitable for use in RF applications.
Coilcraft AE360RAS16NJTH technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.0157uH |
| Tolerance | 5% |
| Inductance Test Frequency | 400MHz |
| Maximum DC Current | 2.9A |
| Max DC Resistance | 0.009Ohm |
| Minimum Quality Factor | 75 |
| Minimum Self Resonant Frequency | 3600MHz |
| Product Length | 2.44mm |
| Height | 1.5mm |
| Product Depth | 2.08mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilcraft AE360RAS16NJTH to view detailed technical specifications.
No datasheet is available for this part.