The AE360RAS19NGTZ is a surface mount fixed inductor from Coilcraft with a wirewound construction and air core material. It has an inductance of 0.0194uH and a tolerance of 2%. The inductor is rated for a maximum DC current of 2.9A and a maximum DC resistance of 0.01R. It also has a minimum quality factor of 75 and a minimum self resonant frequency of 3200MHz. The inductor is designed to operate over a temperature range of -55 to 125 degrees Celsius.
Coilcraft AE360RAS19NGTZ technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.0194uH |
| Tolerance | 2% |
| Inductance Test Frequency | 400MHz |
| Maximum DC Current | 2.9A |
| Max DC Resistance | 0.01Ohm |
| Minimum Quality Factor | 75 |
| Minimum Self Resonant Frequency | 3200MHz |
| Product Length | 2.74mm |
| Height | 1.5mm |
| Product Depth | 2.08mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilcraft AE360RAS19NGTZ to view detailed technical specifications.
No datasheet is available for this part.