This air core wirewound inductor from Coilcraft features a 0.0194uH inductance value with a 5% tolerance. It has a maximum DC current rating of 2.9A and a maximum DC resistance of 0.01R. The inductor also boasts a minimum quality factor of 75 and a minimum self resonant frequency of 3200MHz. It measures 2.74mm in length, 1.5mm in height, and 2.08mm in depth, making it suitable for surface mount applications. The operating temperature range is from -55°C to 125°C.
Coilcraft AE360RAS19NJSH technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.0194uH |
| Tolerance | 5% |
| Inductance Test Frequency | 400MHz |
| Maximum DC Current | 2.9A |
| Max DC Resistance | 0.01Ohm |
| Minimum Quality Factor | 75 |
| Minimum Self Resonant Frequency | 3200MHz |
| Product Length | 2.74mm |
| Height | 1.5mm |
| Product Depth | 2.08mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilcraft AE360RAS19NJSH to view detailed technical specifications.
No datasheet is available for this part.