The AE360RAS19NJST is a wirewound inductor from Coilcraft with an inductance of 0.0194uH and a tolerance of 5%. It has a maximum DC current rating of 2.9A and a maximum DC resistance of 0.01. The inductor is designed for operation at frequencies up to 400MHz and has a minimum quality factor of 75. The device is a surface mount component with dimensions of 2.74x1.5x2.08mm and operates over a temperature range of -55 to 125 degrees Celsius.
Coilcraft AE360RAS19NJST technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.0194uH |
| Tolerance | 5% |
| Inductance Test Frequency | 400MHz |
| Maximum DC Current | 2.9A |
| Max DC Resistance | 0.01Ohm |
| Minimum Quality Factor | 75 |
| Minimum Self Resonant Frequency | 3200MHz |
| Product Length | 2.74mm |
| Height | 1.5mm |
| Product Depth | 2.08mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilcraft AE360RAS19NJST to view detailed technical specifications.
No datasheet is available for this part.