The AE360RAS6N0JST is a wirewound air core RF inductor from Coilcraft, featuring a 0.006uH inductance value with a 5% tolerance. It has a maximum DC current rating of 2.9A and a maximum DC resistance of 0.006 ohms. The inductor's minimum quality factor is 55 and its minimum self resonant frequency is 4200MHz. The device measures 1.4mm in length, 1.5mm in height, and 2.08mm in depth. It operates over a temperature range of -55 to 125C.
Coilcraft AE360RAS6N0JST technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.006uH |
| Tolerance | 5% |
| Inductance Test Frequency | 400MHz |
| Maximum DC Current | 2.9A |
| Max DC Resistance | 0.006Ohm |
| Minimum Quality Factor | 55 |
| Minimum Self Resonant Frequency | 4200MHz |
| Product Length | 1.4mm |
| Height | 1.5mm |
| Product Depth | 2.08mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilcraft AE360RAS6N0JST to view detailed technical specifications.
No datasheet is available for this part.