This 0.006uH wirewound air core inductor from Coilcraft features a 5% tolerance and a maximum DC current of 2.9A. The inductor has a minimum quality factor of 55 and a minimum self resonant frequency of 4200MHz. It measures 1.4mm in length, 1.5mm in height, and 2.08mm in depth. The inductor operates within a temperature range of -55C to 125C and is suitable for surface mount applications.
Coilcraft AE360RAS6N0JTZ technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.006uH |
| Tolerance | 5% |
| Inductance Test Frequency | 400MHz |
| Maximum DC Current | 2.9A |
| Max DC Resistance | 0.006Ohm |
| Minimum Quality Factor | 55 |
| Minimum Self Resonant Frequency | 4200MHz |
| Product Length | 1.4mm |
| Height | 1.5mm |
| Product Depth | 2.08mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilcraft AE360RAS6N0JTZ to view detailed technical specifications.
No datasheet is available for this part.