Coilcraft AE372RAS14NGLU technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.0137uH |
| Tolerance | 2% |
| Inductance Test Frequency | 400MHz |
| Maximum DC Current | 2.7A |
| Max DC Resistance | 0.008Ohm |
| Minimum Quality Factor | 80 |
| Minimum Self Resonant Frequency | 3400MHz |
| Product Length | 2.08mm |
| Height | 1.78mm |
| Product Depth | 2.08mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilcraft AE372RAS14NGLU to view detailed technical specifications.
No datasheet is available for this part.