The AE372RAS14NGTF is a surface mount wirewound air core inductor from Coilcraft. It has an inductance of 0.0137 microhenries with a tolerance of 2%. The inductor's maximum DC current is 2.7 amps and its maximum DC resistance is 0.008 ohms. The minimum quality factor is 80 and the minimum self resonant frequency is 3400 MHz. The inductor is rated for operation between -55 and 125 degrees Celsius.
Coilcraft AE372RAS14NGTF technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.0137uH |
| Tolerance | 2% |
| Inductance Test Frequency | 400MHz |
| Maximum DC Current | 2.7A |
| Max DC Resistance | 0.008Ohm |
| Minimum Quality Factor | 80 |
| Minimum Self Resonant Frequency | 3400MHz |
| Product Length | 2.08mm |
| Height | 1.78mm |
| Product Depth | 2.08mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilcraft AE372RAS14NGTF to view detailed technical specifications.
No datasheet is available for this part.