The AE372RAS14NJLT is a wirewound air core inductor from Coilcraft with an inductance of 0.0137uH and a tolerance of 5%. It has a maximum DC current rating of 2.7A and a maximum DC resistance of 0.008 ohms. The inductor has a minimum quality factor of 80 and a minimum self-resonant frequency of 3400MHz. It measures 2.08mm in length, 1.78mm in height, and 2.08mm in depth. The operating temperature range is from -55°C to 125°C.
Coilcraft AE372RAS14NJLT technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.0137uH |
| Tolerance | 5% |
| Inductance Test Frequency | 400MHz |
| Maximum DC Current | 2.7A |
| Max DC Resistance | 0.008Ohm |
| Minimum Quality Factor | 80 |
| Minimum Self Resonant Frequency | 3400MHz |
| Product Length | 2.08mm |
| Height | 1.78mm |
| Product Depth | 2.08mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilcraft AE372RAS14NJLT to view detailed technical specifications.
No datasheet is available for this part.