The AE372RAS14NJLZ is a wirewound RF inductor from Coilcraft with a core material of air and an inductance of 0.0137uH. It has a tolerance of 5% and a maximum DC current of 2.7A. The inductor's maximum DC resistance is 0.008 ohms and it has a minimum quality factor of 80. The self resonant frequency is at least 3400MHz. The inductor is available in a surface mount package with a product length of 2.08mm, height of 1.78mm, and product depth of 2.08mm. It operates over a temperature range of -55 to 125 degrees Celsius.
Coilcraft AE372RAS14NJLZ technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.0137uH |
| Tolerance | 5% |
| Inductance Test Frequency | 400MHz |
| Maximum DC Current | 2.7A |
| Max DC Resistance | 0.008Ohm |
| Minimum Quality Factor | 80 |
| Minimum Self Resonant Frequency | 3400MHz |
| Product Length | 2.08mm |
| Height | 1.78mm |
| Product Depth | 2.08mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilcraft AE372RAS14NJLZ to view detailed technical specifications.
No datasheet is available for this part.