The AE372RAS14NJSZ is a surface mount fixed inductor with a wirewound construction and air core material. It has an inductance of 0.0137uH and a tolerance of 5%. The inductor is rated for a maximum DC current of 2.7A and a maximum DC resistance of 0.008 ohms. It operates over a temperature range of -55 to 125C. The inductor measures 2.08mm in length and 1.78mm in height.
Coilcraft AE372RAS14NJSZ technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.0137uH |
| Tolerance | 5% |
| Inductance Test Frequency | 400MHz |
| Maximum DC Current | 2.7A |
| Max DC Resistance | 0.008Ohm |
| Minimum Quality Factor | 80 |
| Minimum Self Resonant Frequency | 3400MHz |
| Product Length | 2.08mm |
| Height | 1.78mm |
| Product Depth | 2.08mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilcraft AE372RAS14NJSZ to view detailed technical specifications.
No datasheet is available for this part.