The AE376RAA561GSZ is a surface mount general purpose inductor with a nominal inductance of 0.56uH and a maximum rated current of 0.46A. It has a DC resistance of 1.34 ohms and a self resonance frequency of 440Hz. The inductor is designed for power inductor applications and is not shielded. It has a package height of 1.52mm and a package width of 2.16mm, with a terminal placement of dual ended. The inductor operates over a temperature range of -55 to 125C.
Coilcraft AE376RAA561GSZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 3.56 |
| Tolerance | 2 |
| Package Width | 2.16 |
| Package Height | 1.52 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.56 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 1.34 |
| Rated Current-Max | 0.46 |
| Test Frequency | 35 |
| Self Resonance Frequency | 440 |
| Quality Factor-Min (at L-nom) | 31 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft AE376RAA561GSZ to view detailed technical specifications.
No datasheet is available for this part.