Coilcraft AE376RAA681FSN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 3.56 |
| Tolerance | 1 |
| Package Width | 2.16 |
| Package Height | 1.52 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 1.58 |
| Rated Current-Max | 0.43 |
| Test Frequency | 680 |
| Self Resonance Frequency | 410 |
| Manufacturer Series | AE376RAA |
| Quality Factor-Min (at L-nom) | 32 |
| Series | AE376RAA |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft AE376RAA681FSN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.