The AE392RAS12NGLT is a wirewound air core inductor from Coilcraft with an inductance of 0.0121uH and a tolerance of 2%. It has a maximum DC current rating of 4A and a maximum DC resistance of 0.007 ohms. The inductor is designed to operate over a temperature range of -55 to 125 degrees Celsius. It is a surface mount component with dimensions of 2.01mm in length, 2.03mm in height, and 2.29mm in depth.
Coilcraft AE392RAS12NGLT technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.0121uH |
| Tolerance | 2% |
| Inductance Test Frequency | 400MHz |
| Maximum DC Current | 4A |
| Max DC Resistance | 0.007Ohm |
| Minimum Quality Factor | 100 |
| Minimum Self Resonant Frequency | 3400MHz |
| Product Length | 2.01mm |
| Height | 2.03mm |
| Product Depth | 2.29mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilcraft AE392RAS12NGLT to view detailed technical specifications.
No datasheet is available for this part.