The AE392RAS12NGTT is a surface mount air core wirewound inductor from Coilcraft. It has a type of RF inductors with a technology of wirewound and core material of air. The inductance is 0.0121uH with a tolerance of 2%. The inductor has a maximum DC current of 4A and a maximum DC resistance of 0.007. It also has a minimum quality factor of 100 and a minimum self resonant frequency of 3400M. The inductor measures 2.01mm in product length, 2.03mm in height, and 2.29mm in product depth. It operates between -55°C and 125°C.
Coilcraft AE392RAS12NGTT technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.0121uH |
| Tolerance | 2% |
| Inductance Test Frequency | 400MHz |
| Maximum DC Current | 4A |
| Max DC Resistance | 0.007Ohm |
| Minimum Quality Factor | 100 |
| Minimum Self Resonant Frequency | 3400MHz |
| Product Length | 2.01mm |
| Height | 2.03mm |
| Product Depth | 2.29mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilcraft AE392RAS12NGTT to view detailed technical specifications.
No datasheet is available for this part.