The AE392RAS14NGSU is a wirewound air core inductor from Coilcraft with an inductance of 0.0147uH and a tolerance of 2%. It has a maximum DC current rating of 4A and a maximum DC resistance of 0.008 ohms. The inductor has a minimum quality factor of 80 and a minimum self resonant frequency of 3600MHz. It is designed for surface mount applications and has a product length of 1.7mm, a height of 2.03mm, and a product depth of 2.29mm. The operating temperature range is from -55°C to 125°C.
Coilcraft AE392RAS14NGSU technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.0147uH |
| Tolerance | 2% |
| Inductance Test Frequency | 400MHz |
| Maximum DC Current | 4A |
| Max DC Resistance | 0.008Ohm |
| Minimum Quality Factor | 80 |
| Minimum Self Resonant Frequency | 3600MHz |
| Product Length | 1.7mm |
| Height | 2.03mm |
| Product Depth | 2.29mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilcraft AE392RAS14NGSU to view detailed technical specifications.
No datasheet is available for this part.