This 0.0147uH air core wirewound RF inductor features a 5% tolerance and a maximum DC current of 4A. The inductor's minimum quality factor is 80 and the minimum self resonant frequency is 3600MHz. It has a maximum DC resistance of 0.008 ohms and is designed to operate between -55°C and 125°C.
Coilcraft AE392RAS14NJLZ technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.0147uH |
| Tolerance | 5% |
| Inductance Test Frequency | 400MHz |
| Maximum DC Current | 4A |
| Max DC Resistance | 0.008Ohm |
| Minimum Quality Factor | 80 |
| Minimum Self Resonant Frequency | 3600MHz |
| Product Length | 1.7mm |
| Height | 2.03mm |
| Product Depth | 2.29mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilcraft AE392RAS14NJLZ to view detailed technical specifications.
No datasheet is available for this part.