The AE392RAS17NGST is a wirewound air core inductor from Coilcraft with a nominal inductance of 0.0166uH and a tolerance of 2%. It has a maximum DC current rating of 4A and a maximum DC resistance of 0.008R. The inductor has a minimum quality factor of 100 and a minimum self resonant frequency of 2900MHz. It is designed to operate over a temperature range of -55 to 125 degrees Celsius.
Coilcraft AE392RAS17NGST technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.0166uH |
| Tolerance | 2% |
| Inductance Test Frequency | 400MHz |
| Maximum DC Current | 4A |
| Max DC Resistance | 0.008Ohm |
| Minimum Quality Factor | 100 |
| Minimum Self Resonant Frequency | 2900MHz |
| Product Length | 2.36mm |
| Height | 2.03mm |
| Product Depth | 2.29mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilcraft AE392RAS17NGST to view detailed technical specifications.
No datasheet is available for this part.