This 0.0166uH air core wirewound inductor from Coilcraft features a 5% tolerance and operates at a maximum frequency of 400MHz. It can handle a maximum DC current of 4A and has a maximum DC resistance of 0.008 ohms. The inductor's minimum quality factor is 100 and its minimum self resonant frequency is 2900MHz. It measures 2.36mm in length, 2.03mm in height, and 2.29mm in depth. The operating temperature range is from -55C to 125C.
Coilcraft AE392RAS17NJTT technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.0166uH |
| Tolerance | 5% |
| Inductance Test Frequency | 400MHz |
| Maximum DC Current | 4A |
| Max DC Resistance | 0.008Ohm |
| Minimum Quality Factor | 100 |
| Minimum Self Resonant Frequency | 2900MHz |
| Product Length | 2.36mm |
| Height | 2.03mm |
| Product Depth | 2.29mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilcraft AE392RAS17NJTT to view detailed technical specifications.
No datasheet is available for this part.