The AE392RAS22NGLH is a surface mount air core wirewound inductor from Coilcraft. It has a nominal inductance of 0.0215uH with a tolerance of 2%. The inductor is rated for a maximum DC current of 4A and a minimum self resonant frequency of 2600MHz. It has a maximum DC resistance of 0.009 and a minimum quality factor of 100. The inductor is available in a surface mount package with dimensions of 2.72x2.03x2.29mm. It operates over a temperature range of -55 to 125 degrees Celsius.
Coilcraft AE392RAS22NGLH technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.0215uH |
| Tolerance | 2% |
| Inductance Test Frequency | 400MHz |
| Maximum DC Current | 4A |
| Max DC Resistance | 0.009Ohm |
| Minimum Quality Factor | 100 |
| Minimum Self Resonant Frequency | 2600MHz |
| Product Length | 2.72mm |
| Height | 2.03mm |
| Product Depth | 2.29mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilcraft AE392RAS22NGLH to view detailed technical specifications.
No datasheet is available for this part.