The AE392RAS22NGLU is a surface mount air core wirewound inductor from Coilcraft. It has a minimum inductance of 0.0215uH and a tolerance of 2%. The inductor is designed to operate at a maximum DC current of 4A and a maximum DC resistance of 0.009 ohms. The minimum quality factor is 100 and the minimum self resonant frequency is 2600MHz. The inductor measures 2.72mm in length, 2.03mm in height, and 2.29mm in depth. It operates over a temperature range of -55 to 125 degrees Celsius.
Coilcraft AE392RAS22NGLU technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.0215uH |
| Tolerance | 2% |
| Inductance Test Frequency | 400MHz |
| Maximum DC Current | 4A |
| Max DC Resistance | 0.009Ohm |
| Minimum Quality Factor | 100 |
| Minimum Self Resonant Frequency | 2600MHz |
| Product Length | 2.72mm |
| Height | 2.03mm |
| Product Depth | 2.29mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilcraft AE392RAS22NGLU to view detailed technical specifications.
No datasheet is available for this part.