The AE392RAS22NJLU is a wirewound air core RF inductor from Coilcraft. It has a nominal inductance of 0.0215uH with a tolerance of 5%. The inductor is designed for use at a test frequency of 400MHz and can handle a maximum DC current of 4A. The maximum DC resistance is 0.009 ohms, and the minimum quality factor is 100. The inductor has a self resonant frequency of at least 2600MHz. It measures 2.72mm in length, 2.03mm in height, and 2.29mm in depth. The operating temperature range is from -55°C to 125°C.
Coilcraft AE392RAS22NJLU technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.0215uH |
| Tolerance | 5% |
| Inductance Test Frequency | 400MHz |
| Maximum DC Current | 4A |
| Max DC Resistance | 0.009Ohm |
| Minimum Quality Factor | 100 |
| Minimum Self Resonant Frequency | 2600MHz |
| Product Length | 2.72mm |
| Height | 2.03mm |
| Product Depth | 2.29mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilcraft AE392RAS22NJLU to view detailed technical specifications.
No datasheet is available for this part.