The AE439RAT13NGSN is a surface mount fixed inductor from Coilcraft. It has a type of RF inductors with a wirewound technology and air core material. The inductance is 0.0125uH with a tolerance of 2%. The maximum DC current is 4A and the maximum DC resistance is 0.0034R. The minimum quality factor is 137 and the minimum self resonant frequency is 3300M. It has a product length of 3.94, height of 3.15, and product depth of 4.45. The operating temperature range is from -55 to 125 degrees Celsius.
Coilcraft AE439RAT13NGSN technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.0125uH |
| Tolerance | 2% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 4A |
| Max DC Resistance | 0.0034Ohm |
| Minimum Quality Factor | 137 |
| Minimum Self Resonant Frequency | 3300MHz |
| Product Length | 3.94mm |
| Height | 3.15mm |
| Product Depth | 4.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft AE439RAT13NGSN to view detailed technical specifications.
No datasheet is available for this part.