The AE439RAT13NJSN is a wirewound inductor from Coilcraft with an inductance of 0.0125uH and a tolerance of 5%. It has a maximum DC current rating of 4A and a maximum DC resistance of 0.0034 ohms. The inductor is designed for operation over a temperature range of -55 to 125 degrees Celsius. It is a surface mount component with a product length of 3.94mm, height of 3.15mm, and product depth of 4.45mm.
Coilcraft AE439RAT13NJSN technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.0125uH |
| Tolerance | 5% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 4A |
| Max DC Resistance | 0.0034Ohm |
| Minimum Quality Factor | 137 |
| Minimum Self Resonant Frequency | 3300MHz |
| Product Length | 3.94mm |
| Height | 3.15mm |
| Product Depth | 4.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft AE439RAT13NJSN to view detailed technical specifications.
No datasheet is available for this part.