The AE439RAT13NJSZ is a surface mount general purpose inductor with a nominal inductance of 0.0125uH and a minimum operating temperature of -55 degrees Celsius. It has a maximum operating temperature of 155 degrees Celsius and a rated current of 4A. The inductor is a 2-terminal device with a package length of 3.94mm, width of 4.45mm, and height of 3.15mm. It is not shielded and has a DC resistance of 0.0034 ohms. The inductor is suitable for RF applications and has a self-resonance frequency of 3300.
Coilcraft AE439RAT13NJSZ technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 3.94 |
| Tolerance | 2 |
| Package Width | 4.45 |
| Package Height | 3.15 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0125 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.0034 |
| Rated Current-Max | 4 |
| Self Resonance Frequency | 3300 |
| Quality Factor-Min (at L-nom) | 137 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft AE439RAT13NJSZ to view detailed technical specifications.
No datasheet is available for this part.