This is a wirewound inductor with a core material of air, featuring an inductance of 0.005uH and a tolerance of 5%. It has a maximum DC current rating of 4A and a maximum DC resistance of 0.18 ohms. The inductor is designed to operate over a temperature range of -55 to 125 degrees Celsius. It is a surface mount component with dimensions of 3.94x4.45x3.15mm.
Coilcraft AE439RAT5N0JSZ technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.005uH |
| Tolerance | 5% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 4A |
| Max DC Resistance | 0.0018Ohm |
| Minimum Quality Factor | 140 |
| Minimum Self Resonant Frequency | >5000MHz |
| Product Length | 3.94mm |
| Height | 3.15mm |
| Product Depth | 4.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft AE439RAT5N0JSZ to view detailed technical specifications.
No datasheet is available for this part.