The AE450RAA122JSN is a general purpose inductor from Coilcraft with a nominal inductance of 1.2uH and a maximum rated current of 0.48A. It has a tolerance of 5% and is available in a 4.95x3.81x3.43mm package. The inductor is designed for use in RF applications and has a self resonance frequency of 230MHz. It is suitable for operation over a temperature range of -55 to 155°C.
Coilcraft AE450RAA122JSN technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 4.95 |
| Tolerance | 5 |
| Package Width | 3.81 |
| Package Height | 3.43 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.2 |
| Rated Current-Max | 0.48 |
| Test Frequency | 7.9 |
| Self Resonance Frequency | 230 |
| Manufacturer Series | AE450RAA |
| Quality Factor-Min (at L-nom) | 54 |
| Series | AE450RAA |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft AE450RAA122JSN to view detailed technical specifications.
No datasheet is available for this part.