The AE458RFW03B1SZ is a wide band RF transformer from Coilcraft, featuring a 1:1.73 turns ratio and maximum DCR of 0.1 ohms on the primary side and 0.15 ohms on the secondary side. It has a maximum insertion loss of 0.6 dB from 0.3 MHz to 900 MHz and operates over a frequency range of 0.3 MHz to 900 MHz. The transformer is designed for surface mount applications and has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius.
Coilcraft AE458RFW03B1SZ technical specifications.
| Transformer Type | Wide Band RF Transformer |
| Turns Ratio | 1:1.73 |
| Maximum DCR Primary Side | 0.1Ohm |
| Maximum DCR Secondary Side | 0.15Ohm |
| High Potential | 300Vrms |
| Mounting | Surface Mount |
| Number of Terminals | 5 |
| Maximum Insertion Loss | [email protected] to 900MHzdB |
| Operating Frequency | 0.3MHz to 900MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Coilcraft AE458RFW03B1SZ to view detailed technical specifications.
No datasheet is available for this part.