Coilcraft AE458RFW04B3SZ technical specifications.
| Transformer Type | Wide Band RF Transformer |
| Turns Ratio | 1:2 |
| Maximum DCR Primary Side | 0.08Ohm |
| Maximum DCR Secondary Side | 0.12Ohm |
| High Potential | 300Vrms |
| Mounting | Surface Mount |
| Number of Terminals | 5 |
| Maximum Insertion Loss | [email protected] to 1000MHzdB |
| Operating Frequency | 0.5MHz to 1000MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Coilcraft AE458RFW04B3SZ to view detailed technical specifications.
No datasheet is available for this part.