This wide band RF transformer features a turns ratio of 1:2.83 and a maximum insertion loss of 0.6 dB from 0.15 MHz to 600 MHz. It has a high potential of 300 Vrms and a maximum DCR of 0.12 ohms on the primary side and 0.31 ohms on the secondary side. The transformer is designed for surface mount applications and operates over a temperature range of -40°C to 85°C.
Coilcraft AE458RFW08B1SZ technical specifications.
| Transformer Type | Wide Band RF Transformer |
| Turns Ratio | 1:2.83 |
| Maximum DCR Primary Side | 0.12Ohm |
| Maximum DCR Secondary Side | 0.31Ohm |
| High Potential | 300Vrms |
| Mounting | Surface Mount |
| Number of Terminals | 5 |
| Maximum Insertion Loss | [email protected] to 600MHzdB |
| Operating Frequency | 0.15MHz to 600MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Coilcraft AE458RFW08B1SZ to view detailed technical specifications.
No datasheet is available for this part.