The AE458RFW09B1SZ is a wide band RF transformer with a turns ratio of 1:3. It has a maximum DCR of 0.08 ohms on the primary side and 0.23 ohms on the secondary side. This surface mount transformer operates over a frequency range of 0.3MHz to 500MHz and has a maximum insertion loss of 0.54 dB. It can withstand a high potential of 300Vrms and is rated for operation between -40°C and 85°C.
Coilcraft AE458RFW09B1SZ technical specifications.
| Transformer Type | Wide Band RF Transformer |
| Turns Ratio | 1:3 |
| Maximum DCR Primary Side | 0.08Ohm |
| Maximum DCR Secondary Side | 0.23Ohm |
| High Potential | 300Vrms |
| Mounting | Surface Mount |
| Number of Terminals | 5 |
| Maximum Insertion Loss | [email protected] to 500MHzdB |
| Operating Frequency | 0.3MHz to 500MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft AE458RFW09B1SZ to view detailed technical specifications.
No datasheet is available for this part.