The AE458RFW16B1SZ is a wide band RF transformer from Coilcraft with a turns ratio of 1:4. It has a maximum insertion loss of 0.8 dB from 0.6 MHz to 300 MHz and operates within a frequency range of 0.6 MHz to 300 MHz. The transformer is designed for surface mount applications and can withstand temperatures from -40°C to 85°C. It features a maximum DCR of 0.08 ohms on the primary side and 0.23 ohms on the secondary side.
Coilcraft AE458RFW16B1SZ technical specifications.
| Transformer Type | Wide Band RF Transformer |
| Turns Ratio | 1:4 |
| Maximum DCR Primary Side | 0.08Ohm |
| Maximum DCR Secondary Side | 0.23Ohm |
| High Potential | 300Vrms |
| Mounting | Surface Mount |
| Number of Terminals | 5 |
| Maximum Insertion Loss | [email protected] to 300MHzdB |
| Operating Frequency | 0.6MHz to 300MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Coilcraft AE458RFW16B1SZ to view detailed technical specifications.
No datasheet is available for this part.