The AE465PYA222MSH is a 2.2uH wirewound inductor with a composite core from Coilcraft. It has a tolerance of 20% and an inductance test frequency of 100K. The maximum DC current is 6.8A, and the maximum saturation current is 7.4A. The inductance decrease percentage at the maximum saturation current is 30. The maximum DC resistance is 0.0167R, and the minimum self-resonant frequency is 43MHz. The inductor is available in a 1515 case size with a product length of 4.3mm, height of 4.1mm, and product depth of 4.3mm. It operates between -55°C and 115°C.
Coilcraft AE465PYA222MSH technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Composite |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 6.8(Typ)A |
| Maximum Saturation Current | 7.4(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0167Ohm |
| Minimum Self Resonant Frequency | 43MHz |
| Case Size | 1515 |
| Product Length | 4.3mm |
| Height | 4.1mm |
| Product Depth | 4.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 115°C |
Download the complete datasheet for Coilcraft AE465PYA222MSH to view detailed technical specifications.
No datasheet is available for this part.