This wirewound inductor features a composite core material and a maximum DC current rating of 6.8 amps. The inductance is 2.2 microhenries with a tolerance of 20%. The inductor's maximum saturation current is 7.4 amps. The minimum self-resonant frequency is 43 MHz. The inductor is available in a 1515 case size with a product length of 4.3 mm and a height of 4.1 mm. Operating temperature range is from -55 to 115 degrees Celsius.
Coilcraft AE465PYA222MSN technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Composite |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 6.8(Typ)A |
| Maximum Saturation Current | 7.4(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0167Ohm |
| Minimum Self Resonant Frequency | 43MHz |
| Case Size | 1515 |
| Product Length | 4.3mm |
| Height | 4.1mm |
| Product Depth | 4.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 115°C |
Download the complete datasheet for Coilcraft AE465PYA222MSN to view detailed technical specifications.
No datasheet is available for this part.