The AE470RAT36NJSZ is a surface mount general purpose inductor from Coilcraft. It has a nominal inductance of 0.0355uH and a tolerance of 2%. The inductor is rated for a maximum current of 4A and has a self resonance frequency of 1500MHz. It is available in a 2718 package type and is suitable for use in RF inductor applications.
Coilcraft AE470RAT36NJSZ technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 6.86 |
| Tolerance | 2 |
| Package Width | 4.45 |
| Package Height | 3.15 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0355 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.0068 |
| Rated Current-Max | 4 |
| Self Resonance Frequency | 1500 |
| Quality Factor-Min (at L-nom) | 112 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft AE470RAT36NJSZ to view detailed technical specifications.
No datasheet is available for this part.